Phoenix Contact, C-FC Uninsulated Fork Terminal, 20 AWG to 17 AWG, M3.5 Stud Size, Silver

Subtotal (1 pack of 100 units)*

$23.51

(exc. GST)

$25.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.51$0.235

*price indicative

RS Stock No.:
609-240
Mfr. Part No.:
3240138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fork Terminal

Series

C-FC

Insulation

Uninsulated

Width

6.2mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Stud Size

M3.5

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

DIN 46234

Thickness

6.2mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed to optimise electrical connections for various applications. This non-insulated component excels in flexibility and reliability, accommodating conductor sizes from 0.5 to 1 mm². Its robust, tin-plated copper construction ensures superior conductivity and lasting durability, making it an ideal choice for both professionals and DIY enthusiasts.

Compatible with crimping tools designed for maximum efficiency

Lightweight design contributes to ease of handling during installation

Halogen free insulated versions available for enhanced safety

Ideal for a variety of industrial and electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy