Phoenix Contact, C-FCI Insulated Fork Terminal, 20 AWG to 15 AWG, M6 Stud Size Polyamide, Red

Subtotal (1 pack of 100 units)*

$73.49

(exc. GST)

$80.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$73.49$0.735

*price indicative

RS Stock No.:
610-079
Mfr. Part No.:
3240036
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fork Terminal

Series

C-FCI

Insulation

Insulated

Insulation Material

Polyamide

Width

1.7mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Stud Size

M6

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

EU RoHS, Fulfills EU RoHS substance requirements

Thickness

1.7mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed for exceptional performance in electrical applications, ensuring reliable connections for conductor sizes ranging from 0.5 to 1.5 mm². Its innovative design features a hard-soldered neck, allowing for maximum conductor pull-out forces when combined with compatible crimping tools. The product also showcases a distinctive 'Easy Entry' technology, facilitating effortless wire insertion.

Specially designed to facilitate quick and efficient assembly

Easy Entry feature significantly reduces installation time

Tin plated finish offers enhanced corrosion resistance

Meets stringent environmental product compliance standards

Compatible with various crimping tools for versatility

Designed to provide maximum conductor pull out forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy