Phoenix Contact, C-FC Uninsulated Fork Terminal, 17 AWG to 13 AWG, M3 Stud Size, Silver

Subtotal (1 pack of 100 units)*

$26.22

(exc. GST)

$28.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$26.22$0.262

*price indicative

RS Stock No.:
610-098
Mfr. Part No.:
3240142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-FC

Product Type

Fork Terminal

Insulation

Uninsulated

Width

5.7mm

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Stud Size

M3

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

DIN 46234

Thickness

5.7mm

COO (Country of Origin):
CN
The Phoenix Contact fork-type cable lug is non-insulated and designed for use with cables ranging from 1.1 to 2.5 mm². It features an M3 threaded hole, providing a secure connection for various electrical applications. This lug is ideal for connecting wires to terminals, ensuring a stable and reliable electrical connection.

Made of Copper

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy