Phoenix Contact, C-FC Uninsulated Fork Terminal, 17 AWG to 13 AWG, M5 Stud Size, Silver

Subtotal (1 pack of 100 units)*

$35.67

(exc. GST)

$39.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$35.67$0.357

*price indicative

RS Stock No.:
610-099
Mfr. Part No.:
3240145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fork Terminal

Series

C-FC

Insulation

Uninsulated

Width

8mm

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Stud Size

M5

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

DIN 46234

Thickness

8mm

COO (Country of Origin):
CN
The Phoenix Contact Fork Type Cable Lug is designed for reliability and efficiency in industrial applications. This non-insulated connector accommodates conductor sizes from 1.1 to 2.5 mm² and is specifically engineered to provide maximum conductor pull-out forces when paired with compatible crimping tools. With its halogen-free insulation, it ensures a safer and more environmentally friendly operation.

Environmental compliance with EU RoHS standards supports sustainable practices

Silver coloured finish provides corrosion resistance in various environments

Lightweight design ensures easy handling and installation

Compatible with a range of crimping tools for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy