Phoenix Contact, C-FC Uninsulated Fork Terminal, 17 AWG to 13 AWG, M3.5 Stud Size, Silver
- RS Stock No.:
- 609-976
- Mfr. Part No.:
- 3240143
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$26.22
(exc. GST)
$28.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.22 | $0.262 |
*price indicative
- RS Stock No.:
- 609-976
- Mfr. Part No.:
- 3240143
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FC | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 6.2mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FC | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 6.2mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 6.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is a testament to precision engineering, offering exceptional reliability and ease of use in electrical connections. Designed to accommodate conductor sizes from 1.1 to 2.5 mm², this product enhances connectivity for various industrial applications. Its non-insulated construction, combined with a hard-soldered neck, ensures optimal conductivity and durability under operational strain.
Packed in units of 100 for convenience and efficient inventory management
Complies with EU RoHS standards reinforcing commitment to safety and sustainability
Distinctive silver colour enhances visibility during installation
Optimised for a wide range of applications across various industries
Related links
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
