Phoenix Contact, C-FC Uninsulated Fork Terminal, 20 AWG to 17 AWG, M3.5 Stud Size Polyamide, Silver
- RS Stock No.:
- 607-273
- Mfr. Part No.:
- 3240137
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$21.37
(exc. GST)
$23.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.37 | $0.214 |
*price indicative
- RS Stock No.:
- 607-273
- Mfr. Part No.:
- 3240137
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FC | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Width | 5.6mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Thickness | 5.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FC | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Width 5.6mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Thickness 5.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is designed for efficient and durable connections in a variety of applications. Offering a non-insulated option suitable for wire sizes ranging from 0.5 to 1 mm², this product is renowned for its hard-soldered neck, which ensures optimal strength and stability during usage. Developed with attention to detail, the lug adheres to the stringent DIN 46234 standard, ensuring reliability in electrical connectivity.
It meets the EU RoHS requirements ensuring compliance with global standards
Suitable for high temperature environments withstanding operational temperatures up to +110°C
Lightweight design facilitates ease of transport and handling during installation and assembly
Suitable for both insulated and non insulated applications providing versatile connectivity solutions
Related links
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 17 AWG to 13 AWG Silver
- Phoenix Contact 13 AWG to 9 AWG Silver
