RS PRO Uninsulated Fork Terminal, 16 AWG to 14 AWG, M5 Stud Size, Silver
- RS Stock No.:
- 208-2650
- Distrelec Article No.:
- 304-25-476
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$7.00
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 8,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.07 | $7.00 | - |
| 500 - 2400 | $0.067 | $6.70 | 4% |
| 2500 + | $0.063 | $6.30 | 10% |
*price indicative
- RS Stock No.:
- 208-2650
- Distrelec Article No.:
- 304-25-476
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 9.5mm | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 21.25mm | |
| Stud Size | M5 | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 9.5mm | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 21.25mm | ||
Stud Size M5 | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
RS PRO Spades
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Related links
- RS PRO Uninsulated Crimp Spade Connector M5 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M4 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M6 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M4 Stud Size, Silver
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size, Silver
- RS PRO 16 AWG to 14 AWG Silver
- RS PRO 16 AWG to 14 AWG Silver
