Tractel Dynafor Pro 6,5t Force Gauge, Range: 400m
- RS Stock No.:
- 255-3731
- Mfr. Part No.:
- Dynafor Pro 6,5t
- Brand:
- Tractel
Subtotal (1 unit)*
$5,759.88
(exc. GST)
$6,335.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,759.88 |
*price indicative
- RS Stock No.:
- 255-3731
- Mfr. Part No.:
- Dynafor Pro 6,5t
- Brand:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Range | 400m | |
| Best Accuracy | ±0.2 % | |
| Measurement Units | daN, kg, kN, lbs, t | |
| Operating Temperature Range | -20 °C → +50 °C | |
| Series | Dynafor Pro | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Range 400m | ||
Best Accuracy ±0.2 % | ||
Measurement Units daN, kg, kN, lbs, t | ||
Operating Temperature Range -20 °C → +50 °C | ||
Series Dynafor Pro | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- FR
The Dynafor Pro is designed and manufactured by Tractel®.
The Dynafor Pro is a versatile and robust wireless digital dynamometer, used in various weighing and force measurement applications.
Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.
Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets, the Dynafor Pro provides a wireless range of:
• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories
• 30 m to any smartdevice equipped with our free Dynafor app on iOS or Android
The Dynafor Pro is a versatile and robust wireless digital dynamometer, used in various weighing and force measurement applications.
Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.
Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets, the Dynafor Pro provides a wireless range of:
• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories
• 30 m to any smartdevice equipped with our free Dynafor app on iOS or Android
Delivered with adjustment certificate (5 control points), ISO certificate on request
Power supply: two AA batteries (LR6)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions Tare, Units change, Peak hold and Alarms
Display: Dynafor HHD or smartphone
Protection: IP 65
Power supply: two AA batteries (LR6)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions Tare, Units change, Peak hold and Alarms
Display: Dynafor HHD or smartphone
Protection: IP 65
Related links
- Tractel Dynafor Pro 3 Range: 400m
- Tractel Dynafor Pro 100t Force Gauge, Range: 400m
- Tractel Dynafor Pro 15t Force Gauge, Range: 400m
- Tractel Dynafor Pro 25t Force Gauge, Range: 400m
- Tractel Dynafor Pro 50t Force Gauge, Range: 400m
- Tractel Dynafor Pro 1t Force Gauge, Range: 400m
- Tractel Dynafor Expert 3 Range: 400m
- Tractel Dynafor Expert 0 Range: 400m
