Subtotal (1 unit)*
$839.91
(exc. GST)
$923.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $839.91 |
*price indicative
- RS Stock No.:
- 606-594
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Resolution | 0.1 % | |
| Units Measured | kgf, lbf, N | |
| Digital Output | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Type G, EU | |
| Weight | 1.6kg | |
| Standards/Approvals | C3 | |
| Height | 33mm | |
| Width | 78mm | |
| Length | 220mm | |
| Series | RS PRO | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Resolution 0.1 % | ||
Units Measured kgf, lbf, N | ||
Digital Output RS232 | ||
Display Type LCD Backlight | ||
Plug Type Type G, EU | ||
Weight 1.6kg | ||
Standards/Approvals C3 | ||
Height 33mm | ||
Width 78mm | ||
Length 220mm | ||
Series RS PRO | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 10°C | ||
- COO (Country of Origin):
- CN
RS PRO Digital Force Gauge, 200 N Range, 0.1 N Resolution
The RS PRO Digital Force Gauge is designed for precise measurement of both attractive and compressive forces. It is ideal for applications requiring high accuracy and reliability, with a measurement frequency of 1000 Hz and an accuracy of ±0.5%. This force gauge is equipped with a rotatable display and offers readings in Newtons, kilograms, and pounds, making it versatile for various testing environments.
Features and Benefits
High-Precision Resolution: Ensures accurate force measurements for critical applications
Large LCD with backlight display: Provides clear visibility in different lighting conditions
Peak-Hold function: Captures peak force values for analysis
Track function mode: Allows continuous measurement indication
Selectable measuring units: Offers flexibility with N, lb, and kg options
Complete accessories: Includes necessary components for comprehensive measurement needs
Data storage and analysis: Facilitates detailed review and reporting
Ergonomic design: Enhances secure and comfortable operation
Auto-Power-Off: Conserves battery life when not in use
RS232 communication interface: Enables computer testing and data transfer
Applications
Quality control testing
Material testing
Research and development
Manufacturing processes
Additional Information
Supplied with EU and UK plug charger and 4 standard mountings, cable, hook, and other accessories. Suitable for use with test stands.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Force Gauge RS232 Resolution: 2N
- RS PRO Force Gauge RS232 Resolution: 0.1 %
- RS PRO Force Gauge RS232 Resolution: 1 N
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 0.5 N
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 0.2 N
- RS PRO Force Gauge RS232 Resolution: 2 N
