Subtotal (1 unit)*
$473.06
(exc. GST)
$520.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.06 |
*price indicative
- RS Stock No.:
- 606-588
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Force Gauge | |
| Accuracy | ±1 % | |
| Resolution | 2 N | |
| Units Measured | kgf, N | |
| Digital Output | RS232 | |
| Display Type | Dual Display | |
| Visual Alarm | No | |
| Weight | 75g | |
| Width | 60mm | |
| Height | 50mm | |
| Length | 230mm | |
| Standards/Approvals | OIML, C3 | |
| Series | RS PRO | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Force Gauge | ||
Accuracy ±1 % | ||
Resolution 2 N | ||
Units Measured kgf, N | ||
Digital Output RS232 | ||
Display Type Dual Display | ||
Visual Alarm No | ||
Weight 75g | ||
Width 60mm | ||
Height 50mm | ||
Length 230mm | ||
Standards/Approvals OIML, C3 | ||
Series RS PRO | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 10°C | ||
- COO (Country of Origin):
- CN
RS PRO Dual Display Force Gauge, RS232 Output
The RS PRO Dual Display Force Gauge is designed for precise measurement of force in various applications. With its dual display and RS232 digital output, it provides accurate and reliable readings, making it Ideal for industrial and laboratory use.
Features and Benefits
Dual Display: Allows simultaneous viewing of multiple measurements for enhanced usability
RS232 Digital Output: Facilitates easy data transfer and integration with other devices
High Accuracy ±1%: Ensures precise force measurement for critical applications
Resolution of 2 N: Provides detailed measurement capability for fine adjustments
Compact Design: With dimensions of 230 mm x 60 mm x 50 mm, it is easy to handle and store
Lightweight at 75 g: Offers portability and ease of use in various settings
RS232 Digital Output: Facilitates easy data transfer and integration with other devices
High Accuracy ±1%: Ensures precise force measurement for critical applications
Resolution of 2 N: Provides detailed measurement capability for fine adjustments
Compact Design: With dimensions of 230 mm x 60 mm x 50 mm, it is easy to handle and store
Lightweight at 75 g: Offers portability and ease of use in various settings
Applications
Quality control
Material testing
Research and development
Manufacturing processes
Material testing
Research and development
Manufacturing processes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Force Gauge RS232 Resolution: 2 N
- RS PRO Force Gauge RS232 Resolution: 1 N
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 0.5 N
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 0.2 N
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 2N
