RS PRO Force Gauge RS232, Resolution: 0.01 N

Subtotal (1 unit)*

$562.67

(exc. GST)

$618.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$562.67

*price indicative

RS Stock No.:
606-584
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Force Gauge

Accuracy

±0.5%

Resolution

0.01 N

Units Measured

kgf, lbf, N

Digital Output

RS232

Display Type

LCD Backlight

Plug Type

EU, Type G

Weight

1.6kg

Width

78mm

Standards/Approvals

C3

Length

220mm

Height

33mm

Series

RS PRO

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

COO (Country of Origin):
CN

RS PRO Digital Force Gauge, 20 N Range, 1000 Hz Sampling Rate


The RS PRO Digital Force Gauge is designed for precise measurement of both attractive and compressive forces. It features a high sampling rate of 1000 Hz, ensuring accurate and reliable data collection. With a measurement accuracy of ±0.5%, this force gauge is ideal for applications requiring high precision. Its rotatable display and multiple measurement units make it versatile and user-friendly.

Features and Benefits


High-Precision Resolution: Ensures accurate force measurements with a resolution of 0.01 N

Large LCD with backlight display: Provides clear visibility in various lighting conditions

Peak-Hold function: Captures peak force values for detailed analysis

Track function mode: Allows continuous measurement for ongoing monitoring

Selectable measuring units: Offers flexibility with N, lb, and kg units

Complete accessories: Includes necessary components to meet diverse measurement needs

Data storage and analysis capability: Facilitates comprehensive data management

Ergonomic design: Enhances secure and comfortable operation

Auto-Power-Off: Conserves battery life when not in use

RS232 communication interface: Enables computer testing and data transfer

Applications


Quality control

Research and development

Manufacturing

Material testing

Additional Information


Supplied with EU and UK plug charger

Includes 4 standard mountings, cable, and hook

Compatible with test stands for enhanced measurement stability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy