Subtotal (1 unit)*
$473.06
(exc. GST)
$520.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.06 |
*price indicative
- RS Stock No.:
- 606-589
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Force Gauge | |
| Accuracy | ±1 % | |
| Resolution | 2N | |
| Units Measured | kgf, N | |
| Digital Output | RS232 | |
| Display Type | Dual Display | |
| Visual Alarm | No | |
| Weight | 75g | |
| Standards/Approvals | OMIL, C3 | |
| Width | 60mm | |
| Height | 50mm | |
| Length | 230mm | |
| Series | RS PRO | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Force Gauge | ||
Accuracy ±1 % | ||
Resolution 2N | ||
Units Measured kgf, N | ||
Digital Output RS232 | ||
Display Type Dual Display | ||
Visual Alarm No | ||
Weight 75g | ||
Standards/Approvals OMIL, C3 | ||
Width 60mm | ||
Height 50mm | ||
Length 230mm | ||
Series RS PRO | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
RS PRO Dual Display Force Gauge, RS232 Output
The RS PRO Dual Display Force Gauge is a precision instrument designed for measuring force in various industrial applications. With its dual display and RS232 digital output, it provides accurate and reliable readings, making it Ideal for quality control and testing environments.
Features and Benefits
Dual Display: Allows simultaneous viewing of different measurement units, enhancing usability.
RS232 Digital Output: Facilitates easy data transfer and integration with other systems.
±1% Accuracy: Ensures precise measurements, critical for quality assurance.
Resolution of 1 N: Provides detailed force measurement for sensitive applications.
Compact Size (230 mm x 60 mm x 50 mm): Easy to handle and operate in confined spaces.
Wide Temperature Range (10 °C to 40 °C): Suitable for various environmental conditions.
Lightweight (75 g): Portable and convenient for field use.
RS232 Digital Output: Facilitates easy data transfer and integration with other systems.
±1% Accuracy: Ensures precise measurements, critical for quality assurance.
Resolution of 1 N: Provides detailed force measurement for sensitive applications.
Compact Size (230 mm x 60 mm x 50 mm): Easy to handle and operate in confined spaces.
Wide Temperature Range (10 °C to 40 °C): Suitable for various environmental conditions.
Lightweight (75 g): Portable and convenient for field use.
Applications
Manufacturing
Quality Control
Research and Development
Material Testing
Quality Control
Research and Development
Material Testing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Force Gauge RS232 Resolution: 0.1 %
- RS PRO Force Gauge RS232 Resolution: 1 N
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 0.5 N
- RS PRO Force Gauge RS232 Resolution: 0.1 %
- RS PRO Force Gauge RS232 Resolution: 0.01 N
- RS PRO Force Gauge RS232 Resolution: 0.2 N
- RS PRO Force Gauge RS232 Resolution: 2 N
