RS PRO Force Gauge RS232, Resolution: 1 N

Subtotal (1 unit)*

$562.67

(exc. GST)

$618.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$562.67

*price indicative

RS Stock No.:
606-597
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Force Gauge

Accuracy

±0.5 %

Units Measured

kgf, lbf, N

Resolution

1 N

Digital Output

RS232

Display Type

LCD Backlight

Plug Type

EU, Type G

Weight

1.6kg

Width

78mm

Standards/Approvals

C3

Length

220mm

Height

33mm

Series

RS PRO

Maximum Operating Temperature

30°C

Minimum Operating Temperature

10°C

COO (Country of Origin):
CN

RS PRO Digital Force Gauge, 1000Hz Range, 1000N


The RS PRO Digital Force Gauge is designed for precise measurement of both attractive and compressive forces. With a measurement frequency of 1000 Hz and an accuracy of ±0.5%, it is ideal for applications requiring high precision. The device features a rotatable display and supports multiple units of measurement, making it versatile and user-friendly.

Features and Benefits


High-Precision Resolution: Ensures accurate force measurement for reliable results

Large LCD with backlight display: Provides clear visibility in various lighting conditions

Peak-Hold function: Captures peak forces, while the Track function allows continuous measurement

Selectable measuring units: Offers flexibility with N, lb, and kg units

Complete accessories: Includes necessary tools for comprehensive measurement needs

Data storage and analysis capability: Facilitates detailed examination of measurement data

Ergonomic design: Enhances secure and comfortable operation

Auto-Power-Off: Conserves battery life when not in use

RS232 communication interface: Enables computer testing and data transfer

Applications


Quality control

Manufacturing

Research and development

Material testing

Additional Information


Supplied with EU and UK plug charger and 4 standard mountings

Includes cable, hook, and other accessories for versatile use

Compatible with test stands for enhanced measurement stability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy