RS PRO Force Gauge RS232, Resolution: 0.2 N

Subtotal (1 unit)*

$473.06

(exc. GST)

$520.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
  • Plus 25 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$473.06

*price indicative

RS Stock No.:
606-592
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Force Gauge

Accuracy

±1 %

Units Measured

kgf, N

Resolution

0.2 N

Digital Output

RS232

Weight

75g

Length

230mm

Height

50mm

Width

60mm

Standards/Approvals

C3

Series

RS PRO

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN

RS PRO Force Gauge, Mechanical Force Gauge, 50 N Range


The RS PRO Mechanical Force Gauge is a high-precision, portable instrument designed for measuring tensile and compressive loads. Ideal for use in various industries such as electronics, automotive, and construction, this force gauge provides accurate measurements with ease. Its compact design and dual-unit display make it a versatile tool for both field and laboratory applications.

Features and Benefits


Easy reading, accurate, high precision: Ensures reliable measurements for critical applications

Portable push and pull: Convenient for on-site testing and inspections

Two kinds of units (N, kgf) double display: Eliminates the need for unit conversion, saving time

Peak holding and load real-time value indicator free switching: Simplifies operation and enhances usability

Handheld design, small size, simple operation: Facilitates ease of use and handling

Easy to transport, save and maintain: Reduces downtime and maintenance costs

Applications


Electronic and electrical appliances

Automotive parts

Construction

Scientific research institutions

Light industry and manufacturing

Additional Information


Digital Output: RS232 for easy data transfer

Measurement Units: kgf, N for versatile application

Resolution: 0.2 N for precise measurements

Operating Temperature Range: 10 to 40 °C for reliable performance in various environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy