Tractel Dynafor Industrial 6,3t Force Gauge

Subtotal (1 unit)*

$3,473.66

(exc. GST)

$3,821.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$3,473.66

*price indicative

RS Stock No.:
255-3724
Mfr. Part No.:
Dynafor Industrial 6,3t
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR
The Dynafor Industrial is designed and manufactured by Tractel®.
The Dynafor Industrial is a versatile and robust digital dynamometer,
used in various weighing and force measurement applications.
Based on the principle of strain gauge extension measurement, the
sensor generates an electrical signal which is processed and analyzed by
a built-in microprocessor, which transmits the information to the
integrated display.
Compatible with standard bow shackles, the Dynafor Industrial ensures
a perfect implementation in your applications.

Delivered with adjustment certificate (5 control points)
Power supply: two 1.5 V AAA batteries (LR3)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions tare, units change and peak hold
Integrated LCD display
Digit Height: 18 mm
Protection: IP 65

Related links