Kern FL 5 Force Gauge 1000Hz, Range: 5N, Resolution: 0.002 N
- RS Stock No.:
- 205-9599
- Mfr. Part No.:
- FL 5
- Brand:
- Kern
Subtotal (1 unit)*
$1,476.20
(exc. GST)
$1,623.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,476.20 |
*price indicative
- RS Stock No.:
- 205-9599
- Mfr. Part No.:
- FL 5
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Range | 5N | |
| Best Accuracy | 0.2 % | |
| Resolution | 0.002 N | |
| Sampling Rate | 1000Hz | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Range 5N | ||
Best Accuracy 0.2 % | ||
Resolution 0.002 N | ||
Sampling Rate 1000Hz | ||
- COO (Country of Origin):
- TH
The Sauter digital force gauge FL-S is a premium force measuring instrument with graphic-assisted display and integrated measuring cell with maximum measuring capacity of 5N. It has turnable display with backlight and internal memory for up to 500 measurements.
Can be mounted on all SAUTER test stands
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for durable usage in harsh environmental conditions
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for durable usage in harsh environmental conditions
Related links
- Kern FL 20 Force Gauge 1000Hz Resolution: 0.01 N
- Kern FL 1K Force Gauge 1000Hz Resolution: 0.5 N
- Kern FL 10 Force Gauge 1000Hz Resolution: 0.005 N
- Kern FL 500 Force Gauge 1000Hz Resolution: 0.2 N
- Kern FL 2K Force Gauge 1000Hz Resolution: 1 N
- Kern FL 50 Force Gauge 1000Hz Resolution: 0.02 N
- Kern FL 100 Force Gauge 1000Hz Resolution: 0.05 N
- Kern FL 200 Force Gauge 1000Hz Resolution: 0.1 N
