Kern FL 10 Force Gauge 1000Hz, Range: 10N, Resolution: 0.005 N
- RS Stock No.:
- 205-9594
- Mfr. Part No.:
- FL 10
- Brand:
- Kern
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,467.68
(exc. GST)
$1,614.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,467.68 |
- RS Stock No.:
- 205-9594
- Mfr. Part No.:
- FL 10
- Brand:
- Kern
Related links
- Kern FC 10 Force Gauge 1000Hz RS232, USB, Range: 10N, Resolution: 0.01 N
- Kern FL 20 Force Gauge 1000Hz, Range: 25N, Resolution: 0.01 N
- Kern FL 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N
- Kern FL 500 Force Gauge 1000Hz, Range: 500N, Resolution: 0.2 N
- Kern FL 100 Force Gauge 1000Hz, Range: 100N, Resolution: 0.05 N
- Kern FL 2K Force Gauge 1000Hz, Range: 2500N, Resolution: 1 N
- Kern FL 5 Force Gauge 1000Hz, Range: 5N, Resolution: 0.002 N
- Kern FL 50 Force Gauge 1000Hz, Range: 50N, Resolution: 0.02 N