Sauter FH 20K Force Gauge
- RS Stock No.:
- 153-3293
- Mfr. Part No.:
- FH 20K
- Brand:
- Sauter
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3,652.38
(exc. GST)
$4,017.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,652.38 |
- RS Stock No.:
- 153-3293
- Mfr. Part No.:
- FH 20K
- Brand:
- Sauter
Related links
- Sauter FH 10K Force Gauge
- Sauter FH 1K Force Gauge 2000Hz RS232, Range: 1000N, Resolution: 0.5 N
- Sauter FA 300 Force Gauge, Range: 300N, Resolution: 2 N
- Sauter TVM 5000N230N Motorised Vertical Test Stand, For Use With...
- Sauter FA 200 Force Gauge, Range: 200N, Resolution: 1 N
- Sauter FA 50 Force Gauge, Range: 50N, Resolution: 0.25 N
- Sauter FA 500 Force Gauge, Range: 500N, Resolution: 2.5 N
- Sauter FA 100 Force Gauge, Range: 100N, Resolution: 0.5 N