Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape, 19mm x 18 m, 2 mm Thick

Subtotal (1 unit)*

$167.95

(exc. GST)

$184.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.95

*price indicative

RS Stock No.:
207-773
Mfr. Part No.:
07078-00011-22
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

19mm

Product Type

Foam Tape

Thickness

2mm

Length

18m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

37N/cm

Single/Double Sided

Double Sided

Trade Name

ACXplus 7078

Adhesive Material

Acrylic

Minimum Operating Temperature

-20°C

Standards/Approvals

UL Standard 879, UL Standard 746C

Maximum Operating Temperature

80°C

Model Number

ACXplus 7078

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Foam Tape, 19mm Width, 2mm Thickness - 07078-00011-22


This foam tape is a black, double-sided acrylic foam tape designed for permanent bonding in industrial settings. It offers a resilient foam carrier with an acrylic adhesive suited to joining parts where a clean, slim bond is required. The tape operates across a broad temperature range and carries recognised UL approvals relevant to electrical and mechanical applications.

Features and Benefits:


• 37N/cm adhesion provides strong substrate attachment and load distribution
• Acrylic foam backing absorbs shear and redistributes stress
• UL879 and UL746C approvals support electrical safety considerations
• Temperature range -20 to 80°C maintains bond integrity in varied conditions
• Double-sided format enables concealed fastening without mechanical fixings

Applications


• Suitable for bonding housings in automation equipment
• Ideal for securing components on electronic assemblies
• Used for mounting panels in electrical enclosures
• Can be used for fixing trim and brackets in mechanical assemblies

How long is a single roll and what width does it provide?


Each roll measures 18 m in length and is 19mm wide, permitting extended runs and narrow bond lines for repeated assembly operations.

What is the foam thickness and how does that affect gap filling?


The foam is 2mm thick, offering minimal gap-filling while maintaining surface conformity and vibration damping for close-tolerance joins.

Which adhesive chemistry is used and what performance does it deliver?


An acrylic adhesive is employed to deliver consistent tack and long-term shear resistance suitable for structural bonding tasks.

Are there colour options relevant for Visual integration?


The product is supplied in black, aiding concealment on dark substrates and helping maintain a uniform appearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy