Hi-Bond VST 9060 Clear Foam Tape, 19mm x 100 m, 60 μm Thick
- RS Stock No.:
- 832-6404
- Mfr. Part No.:
- VST 9060 19mm x 100m
- Brand:
- Hi-Bond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.11
(exc. GST)
$192.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $175.11 |
| 5 - 9 | $168.12 |
| 10 + | $161.07 |
*price indicative
- RS Stock No.:
- 832-6404
- Mfr. Part No.:
- VST 9060 19mm x 100m
- Brand:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 60μm | |
| Length | 100m | |
| Backing Material | Acrylic Foam | |
| Colour | Clear | |
| Adhesion Strength | 5.9N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 5500g/cm² | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 250°C | |
| Model Number | VST 9060 | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 60μm | ||
Length 100m | ||
Backing Material Acrylic Foam | ||
Colour Clear | ||
Adhesion Strength 5.9N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 5500g/cm² | ||
Standards/Approvals No | ||
Maximum Operating Temperature 250°C | ||
Model Number VST 9060 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond VST 9060 High Performance Bonding Tape
This high-performance, clear transfer UV acrylic adhesive is 60 microns thick with excellent high-temperature resistance up to 250°C (short-term), with outstanding long-term bond strength, making it ideal for bonding small components or thin materials.
Applications:
High temperature application
High performance bonding of thin materials
For bonding a wide range of substrates metals, plastics composites
Hi-Bond Tapes
Related links
- Hi-Bond VST 9130 Transparent Double Sided Tape 7.8N/cm 5500g/cm² 19mm x 100 m
- Hi-Bond Clear Double Sided Foam Tape 0.06mm Thick
- Hi-Bond VST 4100C Clear Foam Tape 1 mm Thick
- Hi-Bond VST 9130 Transparent Self-Amalgamating Tape 50mm x 100 m
- Hi-Bond VST 9130 Transparent Self-Amalgamating Tape 25mm x 100 m
- Hi-Bond VST 4100C Clear Foam Tape 1 mm Thick
- Hi-Bond VST 4100C Clear Foam Tape 1 mm Thick
- Hi-Bond VST 4100C Clear Foam Tape 1 mm Thick
