Tesa 7078 7078 Black Foam Tape, 19mm x 18 m, 2 mm Thick

Subtotal (1 unit)*

$99.31

(exc. GST)

$109.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.31

*price indicative

RS Stock No.:
271-2760
Mfr. Part No.:
07078-00011-24
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Width

19mm

Product Type

Foam Tape

Thickness

2mm

Length

18m

Backing Material

Acrylic Foam

Colour

Black

Single/Double Sided

Single Sided

Trade Name

7078

Adhesive Material

Acrylic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN ISO 6892-1

Model Number

7078

COO (Country of Origin):
DE
The Tesa Deep black acrylic foam tape consisting of a high performance acrylic adhesive system. The tape has unique components which enable a combination of excellent temperature resistance of up to 220 degree Celsius for short periods of time. This tape is designed for demanding outdoor bonding applications especially in combination with Tesa adhesion promoters. The viscoelastic and foamed acrylic core compensates different thermal elongation of bonded parts.

Resistant to ageing UV light

Superior bonding strength

Outstanding cold shock resistance

Resistant to chemicals and softeners

Great conformability to irregular surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy