Festo SFAB Series Flow Sensor for Air, 6 l/min Min, 600 L/min Max
- RS Stock No.:
- 288-8233
- Mfr. Part No.:
- SFAB-600U-WQ10-2SA-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,200.20
(exc. GST)
$1,320.22
(inc. GST)
- RS Stock No.:
- 288-8233
- Mfr. Part No.:
- SFAB-600U-WQ10-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 6 l/min | |
| Maximum Flow Rate | 600 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 6 l/min | ||
Maximum Flow Rate 600 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed to accurately measure volumetric flow rate and is suitable for a wide range of operating conditions. With features like thermal measurement principle and a wide operating pressure range, this sensor is built to deliver precise and reliable performance.
Thermal measurement principle ensures accurate flow rate measurement
Wide operating pressure range of 0 bar to 10 bar for versatile applications
CE marked and RoHS compliant for quality assurance
Multiple output options including 4-20mA analogue output for easy integration
IP65 protection class and corrosion resistance for durability in harsh environments
Teach-in setting options for customizable operation
Wide operating pressure range of 0 bar to 10 bar for versatile applications
CE marked and RoHS compliant for quality assurance
Multiple output options including 4-20mA analogue output for easy integration
IP65 protection class and corrosion resistance for durability in harsh environments
Teach-in setting options for customizable operation
Related links
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max

