Festo SFAB Series Flow Sensor for Air, 0.5 l/min Min, 50 L/min Max
- RS Stock No.:
- 288-8231
- Mfr. Part No.:
- SFAB-50U-WQ6-2SA-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,046.97
(exc. GST)
$1,151.67
(inc. GST)
- RS Stock No.:
- 288-8231
- Mfr. Part No.:
- SFAB-50U-WQ6-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.5 l/min | |
| Maximum Flow Rate | 50 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.5 l/min | ||
Maximum Flow Rate 50 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a reliable and efficient device designed to monitor media such as compressed air and nitrogen. With a maximum pressure of 10 bar and a minimum flow rate of 0.5 l/min, it ensures accurate measurement in various industrial applications.
Thermal measuring principle for precise volume flow rate detection
Operating temperature range of 0°C to 50°C for versatile use
Accuracy of flow rate with ± (3% o.m.v. + 0.3% FS) for reliable results
Switching output options for flexibility in control
Analog output of 4 - 20 mA for easy integration into systems
Easy installation with various mounting options available
Protection against tampering with PIN code feature
Operating temperature range of 0°C to 50°C for versatile use
Accuracy of flow rate with ± (3% o.m.v. + 0.3% FS) for reliable results
Switching output options for flexibility in control
Analog output of 4 - 20 mA for easy integration into systems
Easy installation with various mounting options available
Protection against tampering with PIN code feature
Related links
- Festo SFAB Series Flow Sensor for Air 50 L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max

