Festo SFAB Series Flow Sensor for Air, 0.5 l/min Min, 50 L/min Max
- RS Stock No.:
- 288-8232
- Mfr. Part No.:
- SFAB-50U-WQ6-2SV-M12
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,046.97
(exc. GST)
$1,151.67
(inc. GST)
- RS Stock No.:
- 288-8232
- Mfr. Part No.:
- SFAB-50U-WQ6-2SV-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.5 l/min | |
| Maximum Flow Rate | 50 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.5 l/min | ||
Maximum Flow Rate 50 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a reliable and efficient device designed to monitor media flow in various industrial applications. With a maximum pressure of 10 bar and a flow rate range from 0.5 l/min to 50 l/min, this flow sensor offers precision and accuracy in measuring volumetric flow rates. Its thermal measuring principle and heat loss method ensure consistent and reliable performance in demanding environments.
Thermal measuring principle for accurate flow rate measurement
Wide operating temperature range of 0°C to 50°C for versatility
2 x PNP or 2 x NPN switchable switching outputs for flexibility
Analog output range of 0-10 V for easy integration with control systems
IP65 protection and corrosion resistance for durability in harsh conditions
Wide operating temperature range of 0°C to 50°C for versatility
2 x PNP or 2 x NPN switchable switching outputs for flexibility
Analog output range of 0-10 V for easy integration with control systems
IP65 protection and corrosion resistance for durability in harsh conditions
Related links
- Festo SFAB Series Flow Sensor for Air 50 L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 50L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max

