Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 0.5m³/h Min, 263000m³/h Max
- RS Stock No.:
- 287-1604
- Mfr. Part No.:
- 5WBB80-AADADBKA0CUD210AA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$4,823.11
(exc. GST)
$5,305.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,823.11 |
*price indicative
- RS Stock No.:
- 287-1604
- Mfr. Part No.:
- 5WBB80-AADADBKA0CUD210AA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Water | |
| Product Type | Flow Meter | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 0.5m³/h | |
| Maximum Flow Rate | 263000m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Proline Promag W 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Water | ||
Product Type Flow Meter | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 0.5m³/h | ||
Maximum Flow Rate 263000m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series Proline Promag W 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Proline Promag W 10 electromagnetic flowmeter is a versatile and reliable solution for basic water and wastewater applications. With its easy-to-use operation concept, this flowmeter simplifies every step in its life cycle. It offers reliable measurement at constant accuracy, ensuring precise volume flow measurements without any pressure loss. The Promag W 10 is suitable for a wide range of elementary measurement tasks, including raw water intake. Its international drinking water approvals make it a trusted choice for applications in various industries.
Flexible engineering – patented full-bore sensor without pressure loss requires no in-/outlet runs
Easy operation – display and Bluetooth connection guarantee intuitive handling
Legal compliance – worldwide accepted drinking water approvals
- RS Stock No. 2871601
- Mfr. Part No. 5WBB50-AAEAEBKA0AUD5K0AA1
Each
$5,068.67
- RS Stock No. 2871600
- Mfr. Part No. 5WBB1H-AAIDEBKA0AUD3KGAA1
Each
$5,936.85
- RS Stock No. 2871603
- Mfr. Part No. 5WBB50-AAEADBAA0AUD5K0AA1
Each
$4,570.06
- RS Stock No. 2871605
- Mfr. Part No. 5WBB80-AADDDBHM0AQD211AA1
Each
$4,747.54
Related links
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Liquid 8342m³/h
- Endress+Hauser Proline Promass K 10 Series Flow Meter











