Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water, 9m³/min Min, 282m³/h Max

Subtotal (1 unit)*

$4,482.73

(exc. GST)

$4,931.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,482.73

*price indicative

RS Stock No.:
287-1578
Mfr. Part No.:
5DBB65-AADDBKA0A3D3ZGAA1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Flow Meter

Media Monitored

Water

Device Type

Electromagnetic Flow Sensor

Minimum Flow Rate

9m³/min

Maximum Flow Rate

282m³/h

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

Proline Promag D 10

COO (Country of Origin):
FR
The ENDRESS+HAUSER Proline Promag D 10 is a wafer flowmeter designed for water applications where space is constrained. Versions with touchscreen or The ENDRESS+HAUSER SmartBlue app can easily be operated. Optional Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.

Easy mounting space-saving wafer or threaded process connection

Easy operation display and Bluetooth connection guarantee intuitive handling

Maintenance-free no moving parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy