Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas, Liquid, Steam, 0.16m³/h Min, 8342m³/h
- RS Stock No.:
- 287-1611
- Mfr. Part No.:
- 7D2C25-AAACCAAAAAD2SKA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$5,983.98
(exc. GST)
$6,582.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,983.98 |
*price indicative
- RS Stock No.:
- 287-1611
- Mfr. Part No.:
- 7D2C25-AAACCAAAAAD2SKA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Media Monitored | Gas, Liquid, Steam | |
| Product Type | Flow Meter | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 0.16m³/h | |
| Maximum Flow Rate | 8342m³/h | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | Proline Prowirl D 200 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Media Monitored Gas, Liquid, Steam | ||
Product Type Flow Meter | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 0.16m³/h | ||
Maximum Flow Rate 8342m³/h | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series Proline Prowirl D 200 | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Prowirl D sensor can be installed directly between flanges and thus serves as the functional device for applications in ancillary processes at little installation cost. With genuine loop-powered technology, Prowirl D 200 enables seamless integration into existing infrastructures.
It offers highest operational safety in hazardous areas
Heartbeat Technology ensures process safety at all times
Related links
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Liquid 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Promass K 10 Series Flow Meter
