ifm electronic SBN Series Flow Meter for Coolants, Glycol Solutions, Water, 5 gph Min, 240 gph Max

N

Subtotal (1 unit)*

$577.47

(exc. VAT)

$635.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.47

*price indicative

RS Stock No.:
596-838
Mfr. Part No.:
SBN234
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants, Glycol Solutions, Water

Device Type

Flow Meter

Minimum Flow Rate

5 gph

Maximum Flow Rate

240 gph

Supply Voltage

30 V dc

Series

SBN

COO (Country of Origin):
DE
The ifm electronic flow meter with integrated backflow prevention and display is engineered for precise measurement of liquid media in industrial applications. With a measuring range of 10 to 600 gallons per hour, it seamlessly accommodates various fluids, including water and glycol solutions. The innovative design features a built-in display showcasing real-time flow rates, and its robust construction ensures durability under demanding conditions. Designed for ease of use, this flow meter offers multiple output signals including analogue and switching options making it versatile for various automation systems. Enhanced with protection features such as reverse polarity protection and short-circuit protection, it guarantees reliable operation in challenging environments, setting a new standard for flow measurement technology.

Integrated backflow prevention enhances system safety and reliability
Compact design allows for easy installation in space-constrained environments
Multiple output configurations support diverse application needs, including switching and analogue signals
Built-in display provides clear visibility of flow rates and operational status

Related links