Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600m³/h Max
- RS Stock No.:
- 287-1582
- Mfr. Part No.:
- 5HBB04-AAAEBKA0AAD5S0AA1
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$5,682.06
(exc. GST)
$6,250.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,682.06 |
*price indicative
- RS Stock No.:
- 287-1582
- Mfr. Part No.:
- 5HBB04-AAAEBKA0AAD5S0AA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Meter | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 0.06m³/min | |
| Maximum Flow Rate | 600m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Proline Promag H 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Meter | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 0.06m³/min | ||
Maximum Flow Rate 600m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series Proline Promag H 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ENDRESS+HAUSER Promag H is the preferred sensor for hygienic applications in the food and beverage and life sciences industries. With its straightforward hard- and software design, Promag H 10 simplifies every step in its life cycle from engineering to servicing at usual quality. Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.
Operation with mobile devices and SmartBlue app or display with touch screen
No pressure loss due to cross section constriction
Maintenance-free no moving parts
Related links
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Liquid 8342m³/h
- Endress+Hauser Proline Promass K 10 Series Flow Meter
