SMC PF3W7 Series Integrated Display Flow Sensor for Liquid, 5L/min Min, 40L/min Max
- RS Stock No.:
- 237-3651
- Mfr. Part No.:
- PF3W740-F06-FN-M
- Brand:
- SMC
Subtotal (1 unit)*
$1,411.16
(exc. GST)
$1,552.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,411.16 |
*price indicative
- RS Stock No.:
- 237-3651
- Mfr. Part No.:
- PF3W740-F06-FN-M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 40L/min | |
| Housing Material | Polyphenylene Sulphide | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 28V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF3W7 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Integrated Display | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 40L/min | ||
Housing Material Polyphenylene Sulphide | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 28V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PF3W7 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- JP
The SMC PF3W series is a digital flow sensor that constantly monitor water or coolant flow. The body is up to 40% smaller in volume, and requires shorter straight piping for improved installation flexibility. It has 2-screen, 3-color numerical display rotate in both CW and CCW directions, offering improved visibility in a range of orientations. It has two output including two switch signal, or a switch and analog signal.
Temperature rating 0-90°C
Accuracy ±3% F.S.
Repeatability ±2% F.S.
Related links
- SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 5L/min Min, 40L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Water 40L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 40L/min Max
- SMC PF2W740 Series Flow Sensor Flow Sensor for Water 40L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Gas Water 40L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PFMB7501 Series Integrated Display Flow Switch for Air 500L/min Max
