SMC PF3W Series Integrated Display Flow Switch for Liquid, 0.5L/min Min, 4L/min Max

Subtotal (1 unit)*

$1,472.03

(exc. GST)

$1,619.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,472.03

*price indicative

RS Stock No.:
237-3652
Mfr. Part No.:
PF3W740S-F06-BN-M
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Liquid

Product Type

Flow Switch

Device Type

Integrated Display

Minimum Flow Rate

0.5L/min

Maximum Flow Rate

4L/min

Maximum Supply Voltage

24V

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Series

PF3W

COO (Country of Origin):
JP
The SMC PF3W series digital flow switch is perfect for applications requiring a constantly monitored flow of cooling or cleaning water. The body is up to 40% smaller in volume, and requires shorter straight piping for improved installation flexibility. It has 2-screen, 3-color numerical display rotate in both CW and CCW directions, offering improved visibility in a range of orientations. It has two output including two switch signal, or a switch and analog signal.

Temperature rating 0-90°C

Accuracy ±3% F.S.

Repeatability ±2% F.S.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy