SMC PF3W Series Integrated Display Flow Switch for Water, Ethylene Glycol Aqueous Solution, 40L/min Max
- RS Stock No.:
- 270-4294
- Mfr. Part No.:
- PF3W740S-F04-FN-M
- Brand:
- SMC
Subtotal (1 unit)*
$1,415.75
(exc. GST)
$1,557.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,415.75 |
*price indicative
- RS Stock No.:
- 270-4294
- Mfr. Part No.:
- PF3W740S-F04-FN-M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water, Ethylene Glycol Aqueous Solution | |
| Product Type | Flow Switch | |
| Device Type | Integrated Display | |
| Maximum Flow Rate | 40L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PF3W | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water, Ethylene Glycol Aqueous Solution | ||
Product Type Flow Switch | ||
Device Type Integrated Display | ||
Maximum Flow Rate 40L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PF3W | ||
- COO (Country of Origin):
- JP
The SMC PF3W series is a digital flow switch for water. It has integrated flow switch adjustment valve and temperature sensor.
Reduced required piping space
Rotatable display
Grease free
Related links
- SMC PF3W Series Digital Flow Switch Flow Switch for Gas Water 40L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 2L/min Min, 16L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 5L/min Min, 40L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 40L/min Max
- SMC PF3W721 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 50L/min Min, 250L/min
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water 2L/min Min, 16L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 40L/min Max
