SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution, Water, 5L/min Min, 40L/min Max

Subtotal (1 unit)*

$1,333.35

(exc. GST)

$1,466.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,333.35

*price indicative

RS Stock No.:
402-802
Mfr. Part No.:
PF3W740-F06-BTN-M
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Sensor

Media Monitored

Ethylene Glycol Aqueous Solution, Water

Device Type

Digital Flow Sensor

Minimum Flow Rate

5L/min

Maximum Flow Rate

40L/min

Housing Material

Polyphenylene Sulphide, Chlorinated Polyvinyl Chloride, Fluorelastomer

Maximum Pressure

1MPa

Minimum Media Temperature

0°C

IP Rating

IP65

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

90°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC61131-9

Series

PF3W740

Current Rating

80mA

COO (Country of Origin):
JP
The SMC Series PF3W digital flow switch is perfect for applications requiring a constantly monitored flow of cooling or cleaning water. The PF3W series has been improved both in design and operating performance over the PF2W flow switch. Depending on the selected model, the PF3W is up to 40% smaller in volume, offering improved piping space and flexibility. Further improvements include the addition of 2 screens, incorporating 3 color numerical displays which can also be rotated in both clockwise and counter-clockwise directions, thereby offering even better display visibility during operation.

PVC piping type

Integrated type

RoHS and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy