SMC PF2W3 Series Remote Type Display Flow Switch for Liquid, 0.35L/min Min, 110L/min Max
- RS Stock No.:
- 237-3645
- Mfr. Part No.:
- PF2W301-A-M
- Brand:
- SMC
Subtotal (1 unit)*
$752.83
(exc. GST)
$828.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $752.83 |
*price indicative
- RS Stock No.:
- 237-3645
- Mfr. Part No.:
- PF2W301-A-M
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | Remote Type Display | |
| Minimum Flow Rate | 0.35L/min | |
| Maximum Flow Rate | 110L/min | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Series | PF2W3 | |
| Current Rating | 60mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type Remote Type Display | ||
Minimum Flow Rate 0.35L/min | ||
Maximum Flow Rate 110L/min | ||
Maximum Supply Voltage 24V | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Series PF2W3 | ||
Current Rating 60mA | ||
- COO (Country of Origin):
- JP
The SMC PF2W series digital flow switch for water has remote type display. It has 3-digit 7-segment LED indicator light. It has supply voltage from 12 to 24 V dc.
Reduced installation space
Panel mounting
Related links
- SMC PF2W704 Series Flow Sensor Flow Sensor for Water 4.5L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 40L/min Max
- SMC PFMV7 Series Integrated Display Flow Sensor for Liquid 16L/min Max
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- SMC PFM7 Series Integrated Display Flow Switch, 25L/min Max
