Turck FCS Series Remote Sensor Flow Sensor for Gas, Liquid, 1cm/s, 2 cm/s, 3 cm/s Min, 300cm³/s Max
- RS Stock No.:
- 313-2475
- Mfr. Part No.:
- FCS-G1/2A4-NA-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$584.38
(exc. GST)
$642.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.38 |
*price indicative
- RS Stock No.:
- 313-2475
- Mfr. Part No.:
- FCS-G1/2A4-NA-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Media Monitored | Gas, Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Remote Sensor | |
| Minimum Flow Rate | 1cm/s, 2cm/s, 3cm/s | |
| Maximum Flow Rate | 300cm³/s | |
| Housing Material | Stainless Steel | |
| Connection Type | Cable | |
| Maximum Pressure | 100bar | |
| Maximum Supply Voltage | 24V | |
| Minimum Media Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognised | |
| Series | FCS | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Media Monitored Gas, Liquid | ||
Product Type Flow Sensor | ||
Device Type Remote Sensor | ||
Minimum Flow Rate 1cm/s, 2cm/s, 3cm/s | ||
Maximum Flow Rate 300cm³/s | ||
Housing Material Stainless Steel | ||
Connection Type Cable | ||
Maximum Pressure 100bar | ||
Maximum Supply Voltage 24V | ||
Minimum Media Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognised | ||
Series FCS | ||
Current Rating 150mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Turck Flow Switch, 1 to 150cm/s Water Flow Detection Range, Stainless Steel Housing Material - FCS Series - FCS-G1/2A4-NA-H1141
Keep close tabs on fluid circulation rates in your pneumatic and hydraulic systems with this flow switch from Turck. It uses the principle of thermodynamics to measure flow rate by evaluating the temperature difference between the liquid or gas and its transmitting medium. Thanks to its stainless steel housing, this piece of kit stands up to wear and corrosion, making it a safe bet for use in harsh environments. It has a G1/2 connection port, which means you can link it to compatible equipment in a jiffy.
• Wide flow detection range from 1 to 150cm/s for water and 3 to 300cm/s for oil, making it a versatile tool
• IP67 rating shows that it's fully dustproof and withstands immersion in 1m of water for up to 30 minutes
Applications
• Oil and gas industry
• Water treatment plants
• Chemical processing facilities
What's the operating temperature range of this flow switch?
This unit has a broad operating temperature range between -20°C and +80°C, so it can take the heat in demanding environments.
- RS Stock No. 3132469
- Mfr. Part No. FCS-G1/4A4-NA-H1141
Each
$576.20
- RS Stock No. 4563066
- Mfr. Part No. SF5200
Each
$451.98
- RS Stock No. 4563050
- Mfr. Part No. SF5350
Each
$399.69
- RS Stock No. 0596830
- Mfr. Part No. SA5040
Each
$811.64
Related links
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck FCS Series 300 cm³/s 0.5 in Pipe 26 V
- Turck FCS Series 150 cm³/s 0.5 in Pipe 26 V
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
- Turck FCS-GL1/2A4-AP8X-H1141/D023 Series 300 cm³/s 0.5 in Pipe 26 V dc
- Turck FCS Series Flow Sensor Flow Sensor for Gas 15m/s Max
- Turck 300 cm³/s 0.25 in Pipe 26 V dc
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max












