Turck FCS Series Remote Sensor Flow Sensor for Liquid, 1cm/s, 3 cm/s Min, 300cm/s Max
- RS Stock No.:
- 313-2469
- Mfr. Part No.:
- FCS-G1/4A4-NA-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$576.20
(exc. GST)
$633.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.20 |
*price indicative
- RS Stock No.:
- 313-2469
- Mfr. Part No.:
- FCS-G1/4A4-NA-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Remote Sensor | |
| Minimum Flow Rate | 1cm/s, 3cm/s | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 300cm/s | |
| Connection Type | 1/4 in BSP | |
| Maximum Pressure | 100bar | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus Recognised | |
| Series | FCS | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Remote Sensor | ||
Minimum Flow Rate 1cm/s, 3cm/s | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 300cm/s | ||
Connection Type 1/4 in BSP | ||
Maximum Pressure 100bar | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 24V | ||
IP Rating IP67 | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus Recognised | ||
Series FCS | ||
Current Rating 20mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE



Turck Flow Sensor, Stainless Steel Material, G1/4 Connection Type - FCS Series - FCS-G1/4A4-NA-H1141
Keep track of fluid movement in your industrial equipment with this insertion-style flow sensor from Turck. It uses thermodynamic principles to track the motion of gas, liquid or oil, giving you the information you need to monitor, control and adjust your processes for peak performance. As this rugged device has a wide operating temperature range between -25°C and +80°C, it keeps its cool in harsh conditions. It's highly versatile, as it allows you to monitor water flow rates of 1 to 150cm³/s and oil flow rates of 3 to 300cm³/s.
Features & Benefits
• IP67 rating indicates it's dust-tight and protected against submersion in 1m of water for up to 30 seconds
• Stainless steel construction for resistance to corrosion and wear
Applications
• Water treatment facilities
• Industrial processes
• HVAC equipment
How can I read the results from this sensor?
This product is designed to be used with a remote signal processor (313-2526 or 313-2532). When the two devices are running in sync, you can get status information from the easy-to-read LED chain on the processor.
Related links
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1cm/s 3 cm/s Min, 300cm³/s Max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Turck 300 cm³/s 0.25 in Pipe 26 V dc
- Turck FCS Series 150 cm³/s 0.5 in Pipe 26 V
- Turck FCS Series 300 cm³/s 0.5 in Pipe 26 V
- Turck FCS Series Flow Sensor Flow Sensor for Gas 15m/s Max
- ifm electronic SF5 Series Modular Flow Monitoring Flow Sensor for Liquid 3 cm/s Min, 300cm³/s Max
- Turck FCS-GL1/2A4-AP8X-H1141/D023 Series 300 cm³/s 0.5 in Pipe 26 V dc
