ifm electronic SD5 Series Industrial Gas Counter Counter for Helium, 0.8L/min Min, 83.4L/min Max
- RS Stock No.:
- 723-478
- Mfr. Part No.:
- SD5800
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$2,120.75
(exc. GST)
$2,332.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,120.75 |
*price indicative
- RS Stock No.:
- 723-478
- Mfr. Part No.:
- SD5800
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Counter | |
| Media Monitored | Helium | |
| Device Type | Industrial Gas Counter | |
| Minimum Flow Rate | 0.8L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Maximum Flow Rate | 83.4L/min | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 16bar | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL E174189 | |
| Series | SD5 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Counter | ||
Media Monitored Helium | ||
Device Type Industrial Gas Counter | ||
Minimum Flow Rate 0.8L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Maximum Flow Rate 83.4L/min | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 16bar | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL E174189 | ||
Series SD5 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Gas Counter is engineered for precision measurement in industrial applications, expertly handling helium gas. This Advanced counter features a robust design, capable of operating in varied temperature environments, ensuring reliability from -10 to 60 °C. Its intelligent approach to data acquisition allows for real-time monitoring of flow rates, pressure, and temperature, providing users with critical insights to optimise operations. Furthermore, the device's user-friendly Interface includes a colour display, facilitating ease of use and immediate data access for operators. With its reliable short-circuit and overload protection, the device ensures safe operation in demanding environments, making it an invaluable tool for effective gas management.
Equipped with two digital outputs and one analogue output for versatile data signal configurations
Includes reverse polarity protection to safeguard device functions
The Interface supports IO-Link communication, facilitating easy integration with automation systems
Offers configurable output functions, adapting to specific operational needs
Features pressure monitoring with ranges up to 16 bar, ensuring accurate pressure readings
The colour display provides clear visuals in a Compact format for effective monitoring
Related links
- ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air 250L/min Max
- ifm electronic SD Series Industrial Gas Counter Flow Sensor 250L/min Max
- ifm electronic SD6 Series Industrial Gas Counter Counter for Helium 166.5L/min Max
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 3750L/min Max
- ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 1250L/min Max
- ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 44.15SCFM Max
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 132.4SCFM Max
- SMC PFMV530 Series Flow Sensor Flow Sensor for Water 70.6L/min Max
