ifm electronic SD5 Series Compressed Air Meter Flow Meter for Compressed Air, 0.8L/min Min, 250L/min Max

This image is representative of the product range

Subtotal (1 unit)*

$1,949.87

(exc. GST)

$2,144.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,949.87

*price indicative

RS Stock No.:
723-004
Mfr. Part No.:
SD5500
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Compressed Air

Device Type

Compressed Air Meter

Minimum Flow Rate

0.8L/min

Maximum Flow Rate

250L/min

Housing Material

Brass, FKM, PBT, PPS, Stainless Steel

Connection Type

1 x M12 Connector

Maximum Pressure

16bar

Minimum Media Temperature

-10°C

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Maximum Media Temperature

60°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SD5

Standards/Approvals

UL E174189

Current Rating

80mA

COO (Country of Origin):
DE
The IFM electronic Compressed Air Meter is designed to accurately measure and monitor the flow of compressed Air in industrial applications. This device is essential for ensuring efficient Air usage, providing real-time data on flow rates, temperature, and pressure. With a robust housing suitable for various environmental conditions and Advanced functionalities like IO-Link compatibility, it ensures precise measurements and reliable performance. The instrument also supports effective monitoring by enabling users to set specific alerts and thresholds, making it an indispensable tool for optimising industrial processes and reducing energy waste.

Number of digital outputs: 2, providing flexible control options

Single analogue output offers scalability for various applications

Measuring range covers 0.8 to 250 l/min, ensuring broad application use

Temperature monitoring range from -10 to 60 °C ensures operational efficiency in diverse environments

Integrated pressure monitoring covers -1 to 16 bar for precise control and safety

IO-Link communication Interface for seamless integration into automation systems

Compact dimensions enhance installation in tight spaces, while lightweight design simplifies handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy