SMC PFMV530 Series Flow Sensor Flow Sensor for Water, 0.8L/min Min, 70.6L/min Max
- RS Stock No.:
- 402-808
- Mfr. Part No.:
- PFMV530-1-A
- Brand:
- SMC
Subtotal (1 unit)*
$351.57
(exc. GST)
$386.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.57 |
*price indicative
- RS Stock No.:
- 402-808
- Mfr. Part No.:
- PFMV530-1-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.8L/min | |
| Housing Material | Brass, 316 Stainless Steel, Silicone, PPS, Gold | |
| Maximum Flow Rate | 70.6L/min | |
| Connection Type | M5 x 0.8 | |
| Maximum Pressure | 500kPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | PFMV530 | |
| Current Rating | 16mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.8L/min | ||
Housing Material Brass, 316 Stainless Steel, Silicone, PPS, Gold | ||
Maximum Flow Rate 70.6L/min | ||
Connection Type M5 x 0.8 | ||
Maximum Pressure 500kPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
Series PFMV530 | ||
Current Rating 16mA | ||
- COO (Country of Origin):
- JP
The SMC Flow meter for checking the gripping of small parts is compatible with dry air and nitrogen. It offers analogue voltage output ranging from 1 to 5 V. The nominal flow ranges from -3 to 3 l/min, making it ideal for precise monitoring of airflow in applications involving small parts.
IP40 protection rated
M5 threaded connection
Related links
- SMC PF2MC7202 Series Flow Sensor Flow Sensor for Water 70.6L/min Max
- SMC PFMV5 Series Flow Switch Flow Sensor for Air Liquid 0L/min Min, 3L/min Max
- ifm electronic SD Series Industrial Gas Counter Flow Sensor 250L/min Max
- SMC PFMV5 Series Flow Sensor Flow Sensor for Air 3L/min Max
- SMC PF3A802H Series Flow Sensor Flow Sensor for Air 2000L/min Max
- SMC PF2W704 Series Flow Sensor Flow Sensor for Water 4.5L/min Max
- SMC IFW5 Series Flow Sensor Flow Sensor for Water 1500L/min Max
- SMC PF2MC7102 Series Flow Sensor Flow Sensor for Air 1000L/min Max
