ifm electronic SD6 Series Industrial Gas Counter Counter for Helium, 1.5L/min Min, 166.5L/min Max

This image is representative of the product range

Subtotal (1 unit)*

$2,120.75

(exc. GST)

$2,332.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,120.75

*price indicative

RS Stock No.:
723-067
Mfr. Part No.:
SD6800
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Helium

Product Type

Counter

Device Type

Industrial Gas Counter

Minimum Flow Rate

1.5L/min

Housing Material

Brass, FKM, PBT, PPS, Stainless Steel

Maximum Flow Rate

166.5L/min

Connection Type

1 x M12 Connector

Maximum Pressure

16bar

Minimum Media Temperature

-10°C

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL E174189

Series

SD6

Current Rating

80mA

COO (Country of Origin):
DE
The IFM electronic Gas Counter is designed for precisely measuring and monitoring gas flow in various industrial applications. With its robust design, it efficiently measures helium and operates within a temperature range of -10 to 60 °C. Equipped with multiple outputs, including digital and analogue signals, it facilitates real-time monitoring and integration into existing systems. The device ensures accuracy and reliability with features like reverse polarity protection, short-circuit protection, and overload protection, making it suitable for demanding environments. Its comprehensive display and parameter setting options provide users with convenient operation and data management capabilities.

Number of digital outputs: 2 for versatile signal management

One analogue output, scalable to meet specific requirements

Wide measuring range from 1.5 to 166.5 l/min for enhanced application flexibility

High operational reliability with a maximum pressure rating of 16 bar and safety features

IO-Link communication for seamless integration into automation systems

Display range of -1 to 20 bar for comprehensive pressure monitoring

Compact design with dimensions of 300 x 45.4 x 71.2 mm, facilitating easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy