ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air, Gas, Nitrogen, 226L/min Min, 44.15SCFM Max

This image is representative of the product range

Subtotal (1 unit)*

$2,120.98

(exc. GST)

$2,333.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,120.98

*price indicative

RS Stock No.:
723-005
Mfr. Part No.:
SD6601
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Compressed Air, Gas, Nitrogen

Product Type

Counter

Device Type

Industrial Gas Counter

Minimum Flow Rate

226L/min

Maximum Flow Rate

44.15SCFM

Housing Material

Brass, FKM, PBT, PPS, Stainless Steel

Connection Type

1 x M12 Connector

Maximum Pressure

232psi

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

0°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

SD6

Standards/Approvals

UL E174189

Current Rating

80mA

COO (Country of Origin):
DE
The IFM electronic Gas Counter is designed to accurately measure flow across a range of industrial applications. With its robust construction and Advanced sensor technology, it effectively monitors gases such as argon, carbon dioxide, nitrogen, and compressed air. This device features multiple outputs, enabling seamless integration into various systems. Built for maximum operational efficiency, it offers a versatile measuring range and precise analogue and digital outputs. The counter's intelligent design allows for easy parameterisation and customisation to meet specific application needs, ensuring reliability and consistent performance in demanding environments.

High measuring range from 8 to 2648 scfh, suitable for diverse industrial usage

Dual digital outputs and one analogue output, providing flexible connection options

Compatible with the IO-Link interface, facilitating easy integration with automation systems

Short-circuit and overload protection ensures longevity and operational safety

Built-in display with a resolution of 128 x 128 pixels for easy monitoring

Operating voltage between 18 and 30 V DC with low current consumption below 80 mA

IP 65 and IP 67 protection ratings, making it suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy