ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air, Gas, Nitrogen, 4L/min Min, 1250L/min Max
- RS Stock No.:
- 723-065
- Mfr. Part No.:
- SD6600
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$2,120.98
(exc. GST)
$2,333.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,120.98 |
*price indicative
- RS Stock No.:
- 723-065
- Mfr. Part No.:
- SD6600
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Counter | |
| Media Monitored | Compressed Air, Gas, Nitrogen | |
| Device Type | Industrial Gas Counter | |
| Minimum Flow Rate | 4L/min | |
| Maximum Flow Rate | 1250L/min | |
| Housing Material | Brass, FKM, PBT, PPS, Stainless Steel | |
| Connection Type | 1 x M12 Connector | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -10°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SD6 | |
| Standards/Approvals | UL E174189 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Counter | ||
Media Monitored Compressed Air, Gas, Nitrogen | ||
Device Type Industrial Gas Counter | ||
Minimum Flow Rate 4L/min | ||
Maximum Flow Rate 1250L/min | ||
Housing Material Brass, FKM, PBT, PPS, Stainless Steel | ||
Connection Type 1 x M12 Connector | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -10°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Series SD6 | ||
Standards/Approvals UL E174189 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SD6 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 44.15SCFM Max
- ifm electronic SD6 Series Industrial Gas Counter Counter for Helium 166.5L/min Max
- ifm electronic SD6020 Series Compressed Air Meter Flow Meter for Air 1250L/min Max
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 3750L/min Max
- ifm electronic SD8 Series Industrial Gas Counter Counter for Compressed Air Nitrogen 132.4SCFM Max
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Compressed Air 44.15SCFM Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- ifm electronic SD5 Series Industrial Gas Counter Counter for Helium 83.4L/min Max
