ifm electronic SV3151 Series Vortex Flow Meter Flow Meter for Water, 0.5L/min Min, 10L/min Max

Subtotal (1 unit)*

$206.38

(exc. GST)

$227.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.38

*price indicative

RS Stock No.:
596-795
Mfr. Part No.:
SV3151
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

0.5L/min

Maximum Flow Rate

10L/min

Housing Material

Polyphenylenesulfide 40% Fibreglass, Electronics: Polycarbonate 10% Fibreglass

Connection Type

G 1/2 External Thread

Maximum Pressure

3.25MPa

IP Rating

IP65

Maximum Supply Voltage

33V dc

Minimum Media Temperature

0°C

Minimum Operating Temperature

-15°C

Maximum Media Temperature

125°C

Maximum Operating Temperature

85°C

Series

SV3151

Standards/Approvals

DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2

Current Rating

20mA

COO (Country of Origin):
CH
The ifm electronic vortex flow meter is a highly precise instrument designed for measuring ultra-pure water flow in industrial applications. This advanced device features a robust construction with gold-plated contacts and a measuring element of Pt 1000, ensuring reliable readings under varying conditions. The flow meter operates effectively across a range of temperatures up to 125°C and boasts a maximum pressure rating of 16 bar. Its compact dimensions and IP65 protection make it suitable for installation in challenging environments, where accurate flow measurement is essential for operational efficiency. This instrument serves as a vital solution for managing flow rates in various industrial processes, ensuring reliability and performance.

Measuring range from 0.5 to 10 l/min for versatile applications

Single analogue output provides straightforward connectivity

High accuracy flow monitoring, with <1% measurement deviation for low flow rates

Temperature monitoring features provide ±0.3 K accuracy for enhanced process control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy