ifm electronic SV Series Vortex Flow Meter Flow Meter for Water, 5 l/min Min, 85 L/min Max

N

Subtotal (1 unit)*

$202.61

(exc. GST)

$222.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.61

*price indicative

RS Stock No.:
596-106
Mfr. Part No.:
SV7151
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Device Type

Vortex Flow Meter

Minimum Flow Rate

5 l/min

Maximum Flow Rate

85 L/min

Supply Voltage

33 V dc

Series

SV

COO (Country of Origin):
CH
The ifm electronic vortex flow meter is designed to provide precise flow measurement for ultra-pure water and similar fluids in various industrial applications. With a robust measuring range of 5 to 85 l/min and a maximum measured speed of up to 4.509 m/s, this device features a single analogue output signal that reliably transmits flow data. Engineered for reliability, it incorporates a gold-plated contact system and is built to withstand demanding environments with a pressure rating of 16 bar. Featuring versatile installation options, it is equipped with a threaded G 1 external connection for easy integration into existing systems.

Exceptional accuracy for flow monitoring with less than 1% deviation at low flow rates
Built with a durable housing made of PPS with 40% glass fiber for enhanced strength
Scoped for a wide ambient temperature range from -15 to 85°C, ensuring operational reliability
Internal temperature monitoring to safeguard performance integrity

Related links