ifm electronic SV6051 Series Vortex Flow Meter Flow Meter for Coolants, 3.5L/min Min, 50L/min Max
- RS Stock No.:
- 596-323
- Mfr. Part No.:
- SV6051
- Brand:
- ifm electronic
Subtotal (1 unit)*
$235.91
(exc. GST)
$259.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $235.91 |
*price indicative
- RS Stock No.:
- 596-323
- Mfr. Part No.:
- SV6051
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants | |
| Product Type | Flow Meter | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 3.5L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Polyphenylenesulfide 40% Fibreglass, Electronics: Polycarbonate 10% Fibreglass | |
| Connection Type | G 3/4 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 33V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Media Temperature | 125°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SV6051 | |
| Standards/Approvals | DIN EN 60068-2-6, EN IEC 61326-1:2021, DIN EN 60068-2-27 | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants | ||
Product Type Flow Meter | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 3.5L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Polyphenylenesulfide 40% Fibreglass, Electronics: Polycarbonate 10% Fibreglass | ||
Connection Type G 3/4 External Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 33V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -15°C | ||
Maximum Media Temperature 125°C | ||
Maximum Operating Temperature 85°C | ||
Series SV6051 | ||
Standards/Approvals DIN EN 60068-2-6, EN IEC 61326-1:2021, DIN EN 60068-2-27 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- CH
Related links
- ifm electronic SV6151 Series Vortex Flow Meter Flow Meter for Water 50L/min Max
- ifm electronic SV5504 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max
- ifm electronic SV7204 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV4500 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
- ifm electronic SV7500 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7200 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV5610 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max
- ifm electronic SV4504 Series Vortex Flow Meter Flow Meter for Coolants 20L/min Max
