ifm electronic SV7204 Series Vortex Flow Meter Flow Meter for Coolants, 5L/min Min, 100L/min Max

Subtotal (1 unit)*

$884.00

(exc. GST)

$972.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$884.00

*price indicative

RS Stock No.:
596-324
Mfr. Part No.:
SV7204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

5L/min

Housing Material

Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass

Maximum Flow Rate

100L/min

Connection Type

G 3/4 Internal Thread

Maximum Pressure

1.2MPa

Minimum Media Temperature

-10°C

IP Rating

IP65, IP67

Maximum Supply Voltage

30V

Maximum Media Temperature

90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SV7204

Standards/Approvals

DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27

Current Rating

20mA

COO (Country of Origin):
US
The ifm electronic vortex flow meter is a precision instrument designed for monitoring volumetric flow and temperature across a range of industrial applications. With a robust measuring range of 5 to 100 l/min and a versatile output configuration, it ensures reliable performance while handling media such as water, glycol solutions, and coolants. This flow meter offers an intuitive display, showcasing vital parameters clearly, making it an ideal solution for engineers needing accurate flow measurements in demanding environments.

Gold-plated contacts ensure high reliability and reduce signal degradation

IP 65 and IP 67 protection ratings provide resilience against dust and water ingress

Accurate flow monitoring with ± 2% measurement accuracy ensures precision in application

Compact rectangular housing design with dimensions 135 x 45 x 72 mm facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy