ifm electronic SV7200 Series Vortex Flow Meter Flow Meter for Coolants, 5L/min Min, 100L/min Max

Subtotal (1 unit)*

$780.08

(exc. GST)

$858.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$780.08

*price indicative

RS Stock No.:
596-777
Mfr. Part No.:
SV7200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

5L/min

Housing Material

Polyphenylenesulfide 40% Fibreglass, Electronics: Polycarbonate 10% Fibreglass

Maximum Flow Rate

100L/min

Connection Type

G 3/4 Internal Thread

Maximum Pressure

1.2MPa

Minimum Media Temperature

-10°C

IP Rating

IP67, IP65

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

90°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 61000-6-2, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-3

Series

SV7200

Current Rating

20mA

COO (Country of Origin):
US
The ifm electronic vortex flow meter offers precise measurement for a variety of industrial applications, ensuring reliable flow and temperature monitoring in diverse media, including water and glycol solutions. Designed with a clear display and advanced functionalities, it supports both switching and frequency outputs, all while maintaining high accuracy and a robust pressure rating of up to 12 bar. With features like fast response time and customizable settings, this instrument is ideal for environments that demand accuracy and adaptability, effectively meeting operational requirements across various sectors. Its sturdy construction and IP65/IP67 protection classes further enhance durability, making it a reliable choice for demanding applications.

Measures flow rates from 5 to 100 l/min, accurately covering a wide range of applications

Display range extends to 120 l/min, providing versatility for monitoring flow levels

Integrated IO-Link communication enables easy integration into modern automation systems

Features include up to two digital outputs, configurable for various output functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy