Simex SPP Series Flow Meter
- RS Stock No.:
- 914-8495
- Mfr. Part No.:
- SPP-N118-1421-1-4-001
- Brand:
- Simex
Subtotal (1 unit)*
$334.03
(exc. GST)
$367.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.03 |
*price indicative
- RS Stock No.:
- 914-8495
- Mfr. Part No.:
- SPP-N118-1421-1-4-001
- Brand:
- Simex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Simex | |
| Product Type | Flow Meter | |
| Body Material | Fibreglass, ABS | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | SPP | |
| Select all | ||
|---|---|---|
Brand Simex | ||
Product Type Flow Meter | ||
Body Material Fibreglass, ABS | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series SPP | ||
- COO (Country of Origin):
- PL
SPI-N118/SPP-N118 Flow Meter
The SPI-N118 and SPP-N118 flow meters are designed to work together with flow transducers equipped with analogue inputs (SPP-N118) or contact/electronic inputs (SPI-N118). The purpose of the flow meter is to measure the instantaneous flow value and record the total flow of media like liquids, gases or loose materials.
The meters are encased in a tight, IP67 rated housing making them suitable for use in harsh environments. The SPI-N118 and SPP-N118 have built-in batcher function allowing the flow meters to be used in many industries such as food, pharmaceutical or paint and varnish.
• 6-digit (13 mm) LED display
• Flow meter, batcher, totaliser
• 1 Pulse counting input & 3 control inputs (SPI-N118)
• 1 Input 0/4-20 mA & 1 programmable function input (SPP-N118)
• Analogue output: active or passive
• RS485/Modbus RTU communication port
• Configuration by IR remote controller (914-8502) or with free S-Config software via RS485 communication port
• Display of instantaneous and the total flow values
• Batching and counting of doses
• Wall mounted, IP67 housing
Simex Multi function Meters
- RS Stock No. 8986738
- Mfr. Part No. LG01-2000A005
Each
$441.12
- RS Stock No. 2012075P
- Mfr. Part No. SFM3019
Each (Supplied in a Tray)
$227.78
- RS Stock No. 2871617
- Mfr. Part No. 8KBB25-BCIBJABSAD2SGA1
Each
$21,859.62
Related links
- Simex SPI Series Flow Meter
- Simex Counter 3 Digit LED, 10 kHz 230V ac
- Simex SRP-N118 LED Digital Panel Multifunction Meter for Voltage, Current
- Simex SLIK-N118 Counter 6 Digit LED, 10 kHz 230V ac
- Simex SRT-N118-XA Wall Mount On-Off Temperature Controller 3 Input, 2 Output Relay (NO) 230V ac
- Simex SRT-N118 Wall Mount On-Off Temperature Controller 1 Input, 2 Output Relay 260V ac IR Remote Controller
- Simex SRP-N1186 LED Digital Panel Multifunction Meter for Voltage, Current
- Simex SRL-49 LED Digital Panel Multifunction Meter for Current 90.5 mm x 43 mm










