Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air, -150L/min Min, 300L/min Max
- RS Stock No.:
- 230-7722
- Mfr. Part No.:
- SFM3003-300-CE
- Brand:
- Sensirion
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$182.76
(exc. GST)
$201.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 left, ready to ship from another location
- Plus 20 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $182.76 | - |
| 5 - 9 | $177.28 | 2% |
| 10 + | $171.98 | 5% |
*price indicative
- RS Stock No.:
- 230-7722
- Mfr. Part No.:
- SFM3003-300-CE
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Media Monitored | Air | |
| Product Type | Flow Meter | |
| Device Type | Bi-Directional Flow Meter | |
| Minimum Flow Rate | -150L/min | |
| Maximum Flow Rate | 300L/min | |
| Maximum Pressure | 1.3bar | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | SFM3003 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Media Monitored Air | ||
Product Type Flow Meter | ||
Device Type Bi-Directional Flow Meter | ||
Minimum Flow Rate -150L/min | ||
Maximum Flow Rate 300L/min | ||
Maximum Pressure 1.3bar | ||
Maximum Supply Voltage 2.7V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series SFM3003 | ||
The Sensirion SFM3003 is a versatile, low pressure drop, bidirectional flow meter. Based on the same form factor as the proven SFM3000 series, SFM3003 comes with a larger flow range of up to 300slm and offers additional features for measuring flows of air, oxygen and mixtures of air and oxygen. SFM3003 series is the ideal choice for medical and industrial applications.
Calibrated for O2, air and mixtures
I 2C interface
Low pressure drop across the sensor
No recalibration needed
Bi-directional option up to -150slm
Related links
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Sensirion SFM3003 Series Digital Flow Sensor for Gas 300L/min Max
- Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas 300L/min Max
- ifm electronic SM9404 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM9004 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
