ifm electronic SB6 Series Flow Meter for Liquid, 0.6 l/min Min, 15 L/min Max

N

Subtotal (1 unit)*

$832.75

(exc. GST)

$916.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$832.75

*price indicative

RS Stock No.:
596-395
Mfr. Part No.:
SB6242
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.6 l/min

Maximum Flow Rate

15 L/min

Supply Voltage

18 → 30 V

Series

SB6

COO (Country of Origin):
DE
The ifm electronic flow meter provides precision liquid measurement with integrated backflow prevention and a clear display. Designed for applications requiring reliable flow measurement, this device operates within a wide measuring range of 0.6 to 15 l/min and is built to withstand harsh conditions with a temperature capacity of -10 to 100°C. Beneficial features include robust stainless steel construction for durability and gold-plated contacts that enhance performance. This advanced piece of equipment not only ensures accurate readings but also incorporates multifunctional outputs, including analogue and frequency signals, making it an invaluable tool for effective fluid management in various industrial settings.

Measuring range of 0.6 to 15 l/min, catering to diverse application needs
Integrated backflow prevention ensures safe and efficient operation
Durable stainless steel construction provides long-lasting reliability in tough environments
Wide medium temperature range from -10 to 100°C, enhancing operational versatility

Related links